Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW080510K0FKEAC.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4169103
Product RangeCRCW_C e3 Series
Your Part Number
47,296 In Stock
Need more?
22,150 Next business day delivery available(Shanghai stock)
75 Delivery in 5-6 Business Days(UK stock)
25,071 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.199 (CNY0.2249) |
| 100+ | CNY0.169 (CNY0.191) |
| 500+ | CNY0.116 (CNY0.1311) |
| 1000+ | CNY0.100 (CNY0.113) |
| 2000+ | CNY0.098 (CNY0.1107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080510K0FKEAC.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4169103
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance10kohm
Power Rating125mW
Resistor TechnologyThick Film
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/K
Product Width
1.25mm
Qualification
-
Power Rating
125mW
Product Range
CRCW_C e3 Series
Voltage Rating
150V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
