Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0603820RFKEAHP SMD Chip Resistor, 820 ohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/1738824-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0603820RFKEAHPCopy
Order Code
Re-Reel1738904RL
Cut Tape1738904
Product RangeCRCW-HP e3 Series
Your Part Number
15,520 In Stock
Need more?
15,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.344 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.344 (CNY0.3887) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.199 (CNY0.2249) |
| 2500+ | CNY0.172 (CNY0.1944) |
| 5000+ | CNY0.145 (CNY0.1638) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603820RFKEAHPCopy
Order Code
Re-Reel1738904RL
Cut Tape1738904
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance820ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ± 5% tolerance
- Zero ohm jumper are available for all sizes with very high current
- Power rating is double than the D/CRCW e3 series
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
Technical Specifications
Resistance
820ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW0603820RFKEAHP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
