Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW060380K6FKEACopy
Manufacturer Standard Lead Time6 weeks
Order Code1152137
Product RangeCRCW e3 Series
Your Part Number
7,835 In Stock
Need more?
4,059 Delivery in 5-6 Business Days(UK stock)
3,776 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.139 (CNY0.1571) |
| 100+ | CNY0.116 (CNY0.1311) |
| 500+ | CNY0.110 (CNY0.1243) |
| 1000+ | CNY0.103 (CNY0.1164) |
| 2000+ | CNY0.099 (CNY0.1119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060380K6FKEACopy
Manufacturer Standard Lead Time6 weeks
Order Code1152137
Product RangeCRCW e3 Series
Technical Datasheet
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Product RangeCRCW e3 Series
Voltage Rating75V
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
125mW
Product Range
CRCW e3 Series
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
