Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06034K70FKEAHP SMD Chip Resistor, 4.7 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06034K70FKEAHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2693122
Re-Reel1738913RL
Cut Tape1738913
Product RangeCRCW-HP e3 Series
Your Part Number
187,670 In Stock
Need more?
4,080 Next business day delivery available(Shanghai stock)
27,560 Delivery in 3-4 Business Days(SG stock)
156,030 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.717 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.717 (CNY0.8102) |
| 100+ | CNY0.405 (CNY0.4576) |
| 500+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.276 (CNY0.3119) |
| 2500+ | CNY0.271 (CNY0.3062) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.185 (CNY0.209) |
| 25000+ | CNY0.169 (CNY0.191) |
| 50000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06034K70FKEAHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2693122
Re-Reel1738913RL
Cut Tape1738913
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRCW06034K70FKEAHP is a pulse proof, high power CRCW-HP e3 series thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances. It is also used in industrial, commercial and high power applications.
- 0603 case size
- Resistance value is 4.7Kohm
- ±1% tolerance
- 75VDC operating voltage
- Excellent pulse load capability
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
4.7kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW06034K70FKEAHP
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
