Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06034K70FKEA SMD Chip Resistor, 4.7 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06034K70FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1469807RL
Cut Tape1469807
Product RangeCRCW e3 Series
Also Known AsCRCW0603 100 4K7 1% RT1 CRCW06034701F100RT1 CRCW06034701FRT1
Your Part Number
274,621 In Stock
10,000 more incoming. You can reserve stock now
6,570 Next business day delivery available(Shanghai stock)
7,650 Delivery in 3-4 Business Days(SG stock)
260,401 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.153 | CNY1.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.153 (CNY0.1729) |
| 100+ | CNY0.123 (CNY0.139) |
| 500+ | CNY0.086 (CNY0.0972) |
| 1000+ | CNY0.070 (CNY0.0791) |
| 2500+ | CNY0.055 (CNY0.0622) |
| 5000+ | CNY0.040 (CNY0.0452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06034K70FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1469807RL
Cut Tape1469807
Product RangeCRCW e3 Series
Also Known AsCRCW0603 100 4K7 1% RT1 CRCW06034701F100RT1 CRCW06034701FRT1
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRCW06034K70FKEA is a CRCW e3 series standard thick film chip resistor. It is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
- Automotive grade AEC-Q200 qualified
- Stability at different environmental conditions ΔR/R ≤ 1% (1000h rated power at 70°C)
- Operating temperature range from -55°C to +155°C
- 4.7kohm resistance
- Resistance tolerance is ±1%
- 125mW power rating
- 75V voltage rating
- Temperature coefficient is ±100ppm/K
- 0.85mm product width
- 1.55mm product length
Technical Specifications
Resistance
4.7kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
