Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06034K02FKTA SMD Chip Resistor, 4.02 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4844107-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06034K02FKTACopy
Manufacturer Standard Lead Time27 weeks
Order Code4844107
Product RangeCRCW Series
Your Part Number
4,610 In Stock
Need more?
4,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.397 (CNY0.4486) |
| 100+ | CNY0.337 (CNY0.3808) |
| 500+ | CNY0.248 (CNY0.2802) |
| 1000+ | CNY0.218 (CNY0.2463) |
| 2500+ | CNY0.178 (CNY0.2011) |
| 5000+ | CNY0.138 (CNY0.1559) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.97 (CNY4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06034K02FKTACopy
Manufacturer Standard Lead Time27 weeks
Order Code4844107
Product RangeCRCW Series
Technical Datasheet
Resistance4.02kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
4.02kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
