Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06033R00FKEA SMD Chip Resistor, 3 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3974755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06033R00FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code4844100
Product RangeCRCW e3 Series
Your Part Number
3,870 In Stock
Need more?
3,870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.188 (CNY0.2124) |
| 100+ | CNY0.159 (CNY0.1797) |
| 500+ | CNY0.150 (CNY0.1695) |
| 1000+ | CNY0.141 (CNY0.1593) |
| 2500+ | CNY0.132 (CNY0.1492) |
| 5000+ | CNY0.122 (CNY0.1379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.88 (CNY2.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06033R00FKEACopy
Manufacturer Standard Lead Time22 weeks
Order Code4844100
Product RangeCRCW e3 Series
Technical Datasheet
Resistance3ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
