Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06032R00FKEA SMD Chip Resistor, 2 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R00FKEACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2614313
Re-Reel2616750RL
Cut Tape2616750
Product RangeCRCW e3 Series
Your Part Number
31,827 In Stock
Need more?
31,827 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.231 | CNY2.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.231 (CNY0.261) |
| 100+ | CNY0.195 (CNY0.2204) |
| 500+ | CNY0.178 (CNY0.2011) |
| 1000+ | CNY0.162 (CNY0.1831) |
| 2500+ | CNY0.143 (CNY0.1616) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.140 (CNY0.1582) |
| 25000+ | CNY0.126 (CNY0.1424) |
| 50000+ | CNY0.119 (CNY0.1345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R00FKEACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2614313
Re-Reel2616750RL
Cut Tape2616750
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRCW06032R00FKEA is a CRCW e3 series standard thick film chip resistor. It is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- Operating temperature range from -55 to 155°C
- 100mW power rating
- 1.55mm product length
- 0.85mm product width
- 2ohm resistance, ±1% resistance tolerance
- 0603 (1608 metric) resistor case / package
- Temperature coefficient is ±100ppm/K
- 75V voltage rating
Technical Specifications
Resistance
2ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW06032R00FKEA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
