Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060320M0JPEAHR SMD Chip Resistor, 20 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3974895-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW060320M0JPEAHRCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3974895RL
Cut Tape3974895
Product RangeCRCW-HR e3 Series
Your Part Number
2,985 In Stock
Need more?
2,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.854 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.565 (CNY0.6384) |
| 2500+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060320M0JPEAHRCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3974895RL
Cut Tape3974895
Product RangeCRCW-HR e3 Series
Technical Datasheet
Resistance20Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW-HR e3 Series
Temperature Coefficient± 500ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
CRCW060320M0JPEAHR is a CRCW-HR e3 series thick film, rectangular high value chip resistor. It has pure tin plating that provides compatibility with lead (Pb)-free and lead containing soldering processing.
- Suitable for voltage dividers and hybrids
- Metal glaze on high quality ceramic
- Operating temperature range from -55 to 155°C
- 100mW power rating
- 1.55mm product length
- 0.85mm product width
- 20Megaohms resistance, ±5% resistance tolerance
- 0603 (1608 metric) resistor case / package
- Temperature coefficient is ±500ppm/K
- 75V voltage rating
Technical Specifications
Resistance
20Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW-HR e3 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 500ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
