Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06030000Z0EC Zero Ohm Resistor, Jumper, Lead Free, 0603 [1608 Metric], Thick Film, 100 mW, 2 A](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0ECCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4165232
Re-Reel4140304RL
Cut Tape4140304
Product RangeCRCW e3 Series
Your Part Number
33,211 In Stock
Need more?
33,211 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.134 | CNY1.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.134 (CNY0.1514) |
| 250+ | CNY0.107 (CNY0.1209) |
| 1000+ | CNY0.078 (CNY0.0881) |
| 5000+ | CNY0.071 (CNY0.0802) |
| 10000+ | CNY0.063 (CNY0.0712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.061 (CNY0.0689) |
| 100000+ | CNY0.055 (CNY0.0622) |
| 200000+ | CNY0.051 (CNY0.0576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0ECCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4165232
Re-Reel4140304RL
Cut Tape4140304
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CRCW e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CRCW06030000Z0EC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
