Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04024R02FKED SMD Chip Resistor, 4.02 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R02FKEDCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4164357
Re-Reel4139354RL
Cut Tape4139354
Product RangeCRCW e3 Series
Your Part Number
10,164 In Stock
20,000 more incoming. You can reserve stock now
10,164 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.229 | CNY2.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.229 (CNY0.2588) |
| 100+ | CNY0.194 (CNY0.2192) |
| 500+ | CNY0.129 (CNY0.1458) |
| 2500+ | CNY0.124 (CNY0.1401) |
| 5000+ | CNY0.119 (CNY0.1345) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.116 (CNY0.1311) |
| 50000+ | CNY0.105 (CNY0.1186) |
| 100000+ | CNY0.098 (CNY0.1107) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R02FKEDCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4164357
Re-Reel4139354RL
Cut Tape4139354
Product RangeCRCW e3 Series
Technical Datasheet
Resistance4.02ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.02ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
