Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04024K70JNEDHP SMD Chip Resistor, 4.7 kohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film (Double Sided)](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K70JNEDHPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4164355
Re-Reel4139351RL
Cut Tape4139351
Product RangeCRCW-HP e3 Series
Your Part Number
1,955 In Stock
Need more?
1,955 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.793 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.336 (CNY0.3797) |
| 500+ | CNY0.253 (CNY0.2859) |
| 2500+ | CNY0.230 (CNY0.2599) |
| 5000+ | CNY0.162 (CNY0.1831) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.146 (CNY0.165) |
| 50000+ | CNY0.108 (CNY0.122) |
| 100000+ | CNY0.106 (CNY0.1198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K70JNEDHPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4164355
Re-Reel4139351RL
Cut Tape4139351
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7kohm
Power Rating
200mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
