Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0402220RJNED SMD Chip Resistor, 220 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0402220RJNEDCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4139188RL
Cut Tape4139188
Product RangeCRCW e3 Series
Your Part Number
2,108 In Stock
Need more?
2,108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.139 | CNY1.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.139 (CNY0.1571) |
| 100+ | CNY0.116 (CNY0.1311) |
| 500+ | CNY0.077 (CNY0.087) |
| 2500+ | CNY0.070 (CNY0.0791) |
| 5000+ | CNY0.047 (CNY0.0531) |
| 10000+ | CNY0.046 (CNY0.052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerVISHAYManufacturer Part NoCRCW0402220RJNEDCopyManufacturer Standard Lead Time58 weeksOrder CodeRe-Reel4139188RLCut Tape4139188Product RangeCRCW e3 SeriesTechnical DatasheetResistance220ohmResistance Tolerance± 5%Power Rating100mWResistor Case / Package0402 [1005 Metric]Resistor TechnologyThick FilmResistor TypeGeneral PurposeProduct RangeCRCW e3 SeriesTemperature Coefficient± 200ppm/KVoltage Rating75VProduct Length1.02mmProduct Width0.5mmOperating Temperature Min-55°COperating Temperature Max155°CQualificationAEC-Q200SVHCNo SVHC (04-Feb-2026)
Technical Specifications
- Resistance
220ohm
Power Rating100mW
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Voltage Rating75V
Product Width0.5mm
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Resistance Tolerance± 5%
Resistor Case / Package0402 [1005 Metric]
Resistor TypeGeneral Purpose
Temperature Coefficient± 200ppm/K
Product Length1.02mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Alternatives for CRCW0402220RJNED
2 Products Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried outTariff No:85332900US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Y-ExRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
