Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0201357RFNED SMD Chip Resistor, 357 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0201357RFNEDCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2120772
Re-Reel2140006RL
Cut Tape2140006
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.740 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.740 (CNY0.8362) |
| 100+ | CNY0.421 (CNY0.4757) |
| 500+ | CNY0.314 (CNY0.3548) |
| 2500+ | CNY0.291 (CNY0.3288) |
| 5000+ | CNY0.199 (CNY0.2249) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.185 (CNY0.209) |
| 50000+ | CNY0.169 (CNY0.191) |
| 100000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0201357RFNEDCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2120772
Re-Reel2140006RL
Cut Tape2140006
Product RangeCRCW e3 Series
Technical Datasheet
Resistance357ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
Technical Specifications
Resistance
357ohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW0201357RFNED
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
