Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY66Copy
Manufacturer Standard Lead Time33 weeks
Order Code2251256
Your Part Number
887 In Stock
Need more?
887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.370 (CNY35.4481) |
| 10+ | CNY21.010 (CNY23.7413) |
| 25+ | CNY19.970 (CNY22.5661) |
| 50+ | CNY18.930 (CNY21.3909) |
| 100+ | CNY17.890 (CNY20.2157) |
| 500+ | CNY14.790 (CNY16.7127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.37 (CNY35.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY66Copy
Manufacturer Standard Lead Time33 weeks
Order Code2251256
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage13.9kV
CTR Min50%
Collector Emitter Voltage V(br)ceo32V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Phototransistor output, very high isolation voltage optocoupler
- Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
- Thickness through insulation greater than or equal to 3 mm
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 200
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
