Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.470 | CNY23.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 10+ | CNY17.140 (CNY19.3682) |
| 25+ | CNY15.390 (CNY17.3907) |
| 50+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY10.680 (CNY12.0684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY65AYSTCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3777770RL
Cut Tape3777770
Product RangeCNY6XST
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage13.9kV
CTR Min50%
Collector Emitter Voltage V(br)ceo32V
Product RangeCNY6XST
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
50%
Product Range
CNY6XST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001882

