Print Page
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.380 | CNY23.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY14.400 (CNY16.272) |
| 25+ | CNY13.520 (CNY15.2776) |
| 50+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY11.800 (CNY13.334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY651AGRST
Order Code
Re-Reel3777767RL
Cut Tape3777767
Product RangeCNY651
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage8.2kV
CTR Min100%
Collector Emitter Voltage V(br)ceo32V
Product RangeCNY651
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
8.2kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
0
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
75mA
CTR Min
100%
Product Range
CNY651
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002054

