Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY64Copy
Manufacturer Standard Lead Time35 weeks
Order Code1612458
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.050 (CNY26.0465) |
| 10+ | CNY15.780 (CNY17.8314) |
| 25+ | CNY13.240 (CNY14.9612) |
| 50+ | CNY11.700 (CNY13.221) |
| 100+ | CNY10.620 (CNY12.0006) |
| 500+ | CNY9.770 (CNY11.0401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.05 (CNY26.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CNY64 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/>3mm. It is suitable for line receiver and microprocessor system interface.
- Very high isolation voltage
- 1450V Rated recurring peak voltage (repetitive)
- ≥3mm Thickness through insulation
- 5V Reverse voltage
Applications
Power Management, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
CTR Min
50%
Product Range
-
Optocoupler Case Style
DIP
Forward Current If Max
75mA
Collector Emitter Voltage V(br)ceo
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001253
