
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 10+ | CNY4.010 (CNY4.5313) |
| 25+ | CNY3.690 (CNY4.1697) |
| 50+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.540 (CNY2.8702) |
Product Information
Product Overview
CNY17-3X007T is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CRT modulation. It has agency approvals such as UL file no. E52744, cUL tested to CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884-5), BSI IEC 60950, IEC 60065, FIMKO EN60950, CQC GB8898-2011.
- Isolation test voltage of 5000VRMS
- Long term stability
- Industry standard dual-in-line package
- 1.39V typical forward voltage at IF = 60mA
- 6V minimum breakdown voltage at IR = 10μA
- 0.01μA reverse current at VR = 6V
- 110KHz cut-off frequency at IF = 10mA, VCC = 5V, RL = 75ohm
- 100nA maximum collector emitter, leakage current at VCE = 10V
- Operating temperature range from -55 to +110°C
- 6 pins surface mount DIP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
6Pins
5kV
70V
No SVHC (07-Nov-2024)
Surface Mount DIP
60mA
100%
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
