Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CHEP0402-50RGFTD Resistor, High Frequency, 50 ohm, CHEP Series, 0402 [1005 Metric], 1.2 W, ± 2%, ± 100ppm/°C](https://www.element14.cn/productimages/standard/en_GB/4914713-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCHEP0402-50RGFTDCopy
Manufacturer Standard Lead Time38 weeks
Order Code4914713
Product RangeCHEP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 50+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY23.000 (CNY25.990) |
| 250+ | CNY21.810 (CNY24.6453) |
| 500+ | CNY20.650 (CNY23.3345) |
| 1000+ | CNY20.010 (CNY22.6113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.19 (CNY30.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHEP0402-50RGFTDCopy
Manufacturer Standard Lead Time38 weeks
Order Code4914713
Product RangeCHEP Series
Technical Datasheet
Resistance50ohm
Product RangeCHEP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating1.2W
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
50GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
CHEP Series
Power Rating
1.2W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
