Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CHA0402-100RGFTD SMD Chip Resistor, 100 ohm, ± 2%, 300 mW, 0402 [1005 Metric], Thin Film, High Frequency](https://www.element14.cn/productimages/standard/en_GB/3997568-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCHA0402-100RGFTDCopy
Manufacturer Standard Lead Time38 weeks
Order Code4698561
Product RangeCHA Series
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 50+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.930 (CNY18.0009) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY13.870 (CNY15.6731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.38 (CNY26.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHA0402-100RGFTDCopy
Manufacturer Standard Lead Time38 weeks
Order Code4698561
Product RangeCHA Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 2%
Power Rating300mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeCHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating37V
Product Length1mm
Product Width0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
300mW
Resistor Technology
Thin Film
Product Range
CHA Series
Voltage Rating
37V
Product Width
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 2%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
