Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX884B5V6L-G3-08Copy
Manufacturer Standard Lead Time73 weeks
Order Code4835745
Product RangeBZX884L Series
Your Part Number
9,000 In Stock
Need more?
9,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.980 (CNY1.1074) |
| 10+ | CNY0.657 (CNY0.7424) |
| 100+ | CNY0.311 (CNY0.3514) |
| 500+ | CNY0.295 (CNY0.3334) |
| 1000+ | CNY0.277 (CNY0.313) |
| 5000+ | CNY0.250 (CNY0.2825) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.90 (CNY5.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX884B5V6L-G3-08Copy
Manufacturer Standard Lead Time73 weeks
Order Code4835745
Product RangeBZX884L Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation300mW
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884L Series
Qualification-
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DFN1006
Operating Temperature Max
150°C
Product Range
BZX884L Series
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
