Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX884B16L-G3-08Copy
Order Code4835744
Product RangeBZX884L Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.846 (CNY0.956) |
| 5000+ | CNY0.642 (CNY0.7255) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.10 (CNY11.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX884B16L-G3-08Copy
Order Code4835744
Product RangeBZX884L Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation300mW
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884L Series
Qualification-
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DFN1006
Operating Temperature Max
150°C
Product Range
BZX884L Series
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
