Print Page
25,467 In Stock
30,000 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(SG stock)
25,367 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.727 | CNY3.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.727 (CNY0.8215) |
| 50+ | CNY0.356 (CNY0.4023) |
| 250+ | CNY0.304 (CNY0.3435) |
| 1000+ | CNY0.252 (CNY0.2848) |
| 7500+ | CNY0.209 (CNY0.2362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.504 (CNY0.5695) |
| 45000+ | CNY0.494 (CNY0.5582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C5V6-E3-08Copy
Order Code
Full Reel2691759
Re-Reel2690053RL
Cut Tape2690053
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Small signal Zener diode
- Silicon planar Zener diodes
- Zener voltage is graded according to the international E24 standard
- Standard Zener voltage tolerance is ±5%
- Commercial grade
- UL 94 V-0 flammability rating
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C5V6-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

