Print Page
12,607 In Stock
15,000 more incoming. You can reserve stock now
12,607 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.240 | CNY11.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.240 (CNY2.5312) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 7500+ | CNY0.569 (CNY0.643) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.504 (CNY0.5695) |
| 45000+ | CNY0.494 (CNY0.5582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C5V1-E3-08Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2691758
Re-Reel2690052RL
Cut Tape2690052
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Small signal Zener diode
- Silicon planar Zener diode
- Graded according to the international E24 standard
- Standard Zener voltage tolerance is ±5%
- Commercial grade
- UL 94 V-0 flammability rating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C5V1-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

