Print Page
1,120 In Stock
60,000 more incoming. You can reserve stock now
1,120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.240 | CNY11.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.240 (CNY2.5312) |
| 50+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY0.745 (CNY0.8418) |
| 7500+ | CNY0.598 (CNY0.6757) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.466 (CNY0.5266) |
| 45000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C4V7-E3-08Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2691757
Re-Reel2690051RL
Cut Tape2690051
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C4V7-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

