Print Page
29,270 In Stock
Need more?
965 Next business day delivery available(Shanghai stock)
28,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.920 | CNY14.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.920 (CNY3.2996) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.150 (CNY1.2995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.726 (CNY0.8204) |
| 9000+ | CNY0.712 (CNY0.8046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C15-E3-08Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2691753
Re-Reel2690047RL
Cut Tape2690047
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C15-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

