Print Page
Image is for illustrative purposes only. Please refer to product description.

12,648 In Stock
Need more?
12,648 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.270 (CNY3.6951) |
| 25+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.340 (CNY1.5142) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.857 (CNY0.9684) |
| 2500+ | CNY0.823 (CNY0.930) |
| 5000+ | CNY0.764 (CNY0.8633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.27 (CNY3.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
