Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZT52C24-E3-08Copy
Manufacturer Standard Lead Time44 weeks
Order Code4835743
Product RangeBZT52 Series
Your Part Number
14,440 In Stock
Need more?
14,440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.751 (CNY0.8486) |
| 10+ | CNY0.504 (CNY0.5695) |
| 100+ | CNY0.238 (CNY0.2689) |
| 500+ | CNY0.227 (CNY0.2565) |
| 1000+ | CNY0.213 (CNY0.2407) |
| 5000+ | CNY0.192 (CNY0.217) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.76 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT52C24-E3-08Copy
Manufacturer Standard Lead Time44 weeks
Order Code4835743
Product RangeBZT52 Series
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52 Series
Qualification-
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52 Series
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
