Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.367 | CNY1.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.367 (CNY0.4147) |
| 50+ | CNY0.288 (CNY0.3254) |
| 250+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.264 (CNY0.2983) |
| 7500+ | CNY0.259 (CNY0.2927) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.557 (CNY0.6294) |
| 45000+ | CNY0.546 (CNY0.617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT52B5V1-E3-08Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2691731
Re-Reel2690021RL
Cut Tape2690021
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation410mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
410mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

