Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZT03C8V2-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code9398260
Product RangeBZT03 Series
Your Part Number
12,880 In Stock
Need more?
12,880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 5000+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C8V2-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code9398260
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BZT03 series zener diode with surge current specification in 2 pin SOD-57 package
- Glass passivated junction
- Hermetically sealed package
- Clamping time in picoseconds
- Suitable for medium power voltage regulators and medium power transient suppression circuits
- 8.2V zener voltage at 100mA test current
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
