Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.640 | CNY8.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.640 (CNY1.8532) |
| 50+ | CNY1.030 (CNY1.1639) |
| 250+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 7500+ | CNY0.428 (CNY0.4836) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12500+ | CNY0.389 (CNY0.4396) |
| 37500+ | CNY0.382 (CNY0.4317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55C6V8-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2691729
Re-Reel2690019RL
Cut Tape2690019
Product RangeBZM55
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012

