Print Page
29,985 In Stock
Need more?
29,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.780 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.800 (CNY0.904) |
| 1000+ | CNY0.577 (CNY0.652) |
| 5000+ | CNY0.509 (CNY0.5752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55B5V1-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1469415RL
Cut Tape1469415
Product RangeBZM55
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BZM55B5V1-TR is a small signal Zener Diode with hermetic sealed parts. It features very sharp reverse characteristics, very high stability and low reverse current level. It is designed for voltage stabilization.
- Saving space
- Fits onto SOD-323
- Low noise
- AEC-Q101 qualified
- Halogen-free according to IEC 61249-2-21 definition
Applications
Automotive
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

