Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27C4V3P-E3-08.Copy
Manufacturer Standard Lead Time8 weeks
Order Code8105911
Your Part Number
643 In Stock
Need more?
643 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 25+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.360 (CNY1.5368) |
| 10000+ | CNY1.310 (CNY1.4803) |
| 25000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C4V3P-E3-08.Copy
Manufacturer Standard Lead Time8 weeks
Order Code8105911
Technical Datasheet
Zener Voltage Nom4.3V
Diode Case StyleDO-219AB
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Zener Voltage Nom
4.3V
Operating Temperature Max
150°C
Qualification
-
Diode Case Style
DO-219AB
Diode Mounting
Surface Mount
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
