Print Page
30,204 In Stock
Need more?
1,915 Next business day delivery available(Shanghai stock)
28,289 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.340 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY0.873 (CNY0.9865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.969 (CNY1.095) |
| 90000+ | CNY0.950 (CNY1.0735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C27P-E3-08Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2691697
Re-Reel2689987RL
Cut Tape2689987
Product RangeBZD27C
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- Zener diode with surge current specification
- AEC-Q101 qualified
- Silicon planar Zener diodes
- Low profile surface mount package
- Zener and surge current specification
- Low leakage current
- Excellent stability
- ESD capability according to AEC-Q101: human body model: <gt/> 8KV machine model: <gt/> 800V
- Wave and reflow solderable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
BZD27C
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015

