Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYW86-TR
Order Code
Re-Reel1469383RL
Cut Tape1469383
Product RangeBYW86 Series
Your Part Number
3,481 In Stock
Need more?
3481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.810 | CNY21.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.810 (CNY24.6453) |
| 10+ | CNY15.690 (CNY17.7297) |
| 100+ | CNY12.480 (CNY14.1024) |
| 500+ | CNY10.250 (CNY11.5825) |
| 1000+ | CNY9.500 (CNY10.735) |
| 5000+ | CNY9.310 (CNY10.5203) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW86-TR
Order Code
Re-Reel1469383RL
Cut Tape1469383
Product RangeBYW86 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product RangeBYW86 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
BYW86-TR is a BYW86 standard avalanche sinter glass diode. It features glass passivated junction, controlled avalanche characteristics. Application includes rectification, and general purpose.
- Hermetically sealed package, low reverse current, high surge current loading
- AEC-Q101 qualified, plated axial leads, solderable per MIL-STD-750, method 2026 terminals
- Colour band denotes cathode end polarity
- Reverse recovery time is 3.5μs (typ, IF = 0.5A, IR = 1A, iR = 0.25A)
- Peak forward surge current is 100A (tp = 10ms, half sine wave)
- Reverse voltage = repetitive peak reverse voltage is 1000V (Tamb = 25°C)
- Maximum forward voltage is 1V (Tamb = 25°C, IF = 3A), average forward current is 3A (Tamb = 25°C)
- Breakdown voltage is 1600V (max, Tamb = 25°C, R = 100μA, tp/T = 0.01, tp = 0.3ms)
- Reverse recovery charge is 8μC (typ, lF = 1A, dI/dt = 5A/μs, Tamb = 25°C)
- SOD-64 case, junction and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
BYW86 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858
