Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYT52M-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4469390
Re-Reel4469391RL
Cut Tape4469391
Your Part Number
27,086 In Stock
Need more?
27,086 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 50+ | CNY5.190 (CNY5.8647) |
| 250+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY5.000 (CNY5.650) |
| 12500+ | CNY4.880 (CNY5.5144) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 25000+ | CNY4.780 (CNY5.4014) |
| 75000+ | CNY4.690 (CNY5.2997) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT52M-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4469390
Re-Reel4469391RL
Cut Tape4469391
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time200ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.4A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458
