6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.520 (CNY1.7176) |
Product Information
Product Overview
The BYM12-200-E3/96 is a surface-mount glass-passivated Ultra-fast Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Superectifier™ structure for high reliability condition
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultra-fast reverse recovery time
- Low switching losses, high efficiency
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 250°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
200V
Single
50ns
175°C
2 Pin
-
1A
1V
30A
DO-213AB
BYM12
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for BYM12-200-E3/96
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

