Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY448-TRCopy
Order Code
Re-Reel1469378RL
Cut Tape1469378
Product RangeBY448
Technical Datasheet
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max140°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBY448
Qualification-
Alternatives for BY448-TR
1 Product Found
Product Overview
The BY448-TR is a standard avalanche Sinterglass Diode with plated axial leads terminals, solderable terminals as per MIL-STD-750 and method 2026 standard. The sinterglass diode has glass passivated junction. Colour band denotes cathode end polarity.
Applications
Industrial
Technical Specifications
Average Forward Current
2A
Forward Voltage Max
1.6V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
BY448
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
140°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427

