Print Page
Image is for illustrative purposes only. Please refer to product description.

2,904 In Stock
25,000 more incoming. You can reserve stock now
2,904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.370 (CNY29.7981) |
| 10+ | CNY17.850 (CNY20.1705) |
| 100+ | CNY13.530 (CNY15.2889) |
| 500+ | CNY11.440 (CNY12.9272) |
| 1000+ | CNY10.690 (CNY12.0797) |
| 5000+ | CNY10.480 (CNY11.8424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.37 (CNY29.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY228TAPCopy
Order Code2889136
Technical Datasheet
Repetitive Peak Reverse Voltage1.65kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time20µs
Forward Surge Current50A
Operating Temperature Max140°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1.65KV Vrrm, 3A If(AV) standard avalanche sinterglass diode in 2 pin SOD-64 package
- Glass passivated junction
- Hermetically sealed package
- Suitable for high voltage rectification, efficiency diode in horizontal deflection circuit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.65kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
140°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.5V
Forward Surge Current
50A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
