Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC247076684Copy
Manufacturer Standard Lead Time20 weeks
Order Code1166042
Product RangeMKT470 Series
Also Known As222247076684
Your Part Number
2,169 In Stock
Need more?
2,169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.910 (CNY36.0583) |
| 50+ | CNY19.350 (CNY21.8655) |
| 100+ | CNY17.900 (CNY20.227) |
| 250+ | CNY17.140 (CNY19.3682) |
| 500+ | CNY16.380 (CNY18.5094) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.91 (CNY36.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC247076684Copy
Manufacturer Standard Lead Time20 weeks
Order Code1166042
Product RangeMKT470 Series
Also Known As222247076684
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length9.5mm
Product Width7.2mm
Product Height9mm
Product RangeMKT470 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay MKT470 capacitors are radial leaded, metalized polyester film capacitors with 5mm lead pitch. The capacitance range includes E12 decade values from 0.001μF to 1.2μF. These film capacitors are non polarized electrical capacitors with an insulating polyester film used as dielectric.
- Rated DC voltage of 63V, 100V, 250V, 400V
- Rated AC voltage of 40V, 63V, 160V, 220V
- Available in ±10% and ±5% tolerance
- Maximum operating temperature is 85°C
- Compliant to IEC 60384-2 standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.68µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
9.5mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
7.2mm
Product Range
MKT470 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC247076684
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000607
