Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC246804685Copy
Manufacturer Standard Lead Time20 weeks
Order Code1166120
Product RangeMKT468 Series
Also Known As222246804685
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.160 (CNY84.9308) |
| 10+ | CNY57.040 (CNY64.4552) |
| 50+ | CNY49.800 (CNY56.274) |
| 200+ | CNY47.520 (CNY53.6976) |
| 400+ | CNY46.190 (CNY52.1947) |
| 750+ | CNY44.850 (CNY50.6805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.16 (CNY84.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC246804685Copy
Manufacturer Standard Lead Time20 weeks
Order Code1166120
Product RangeMKT468 Series
Also Known As222246804685
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6.8µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Product Length21mm
Product Width26mm
Product Height21.5mm
Product RangeMKT468 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKT468 series radial lacquered type DC Film Capacitor with polyester film dielectric and metallised electrodes. It is suitable for blocking and coupling, bypass and energy reservoir.
- Tinned wire leads
- Flame retardant epoxy material
- UL94V-0 Flammability rating
- Green product
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
6.8µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
21mm
Product Height
21.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
26mm
Product Range
MKT468 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
