Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC241642004Copy
Manufacturer Standard Lead Time22 weeks
Order Code1606082
Your Part Number
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.230 (CNY39.8099) |
| 10+ | CNY26.930 (CNY30.4309) |
| 50+ | CNY24.190 (CNY27.3347) |
| 200+ | CNY22.660 (CNY25.6058) |
| 400+ | CNY22.590 (CNY25.5267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.23 (CNY39.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC241642004Copy
Manufacturer Standard Lead Time22 weeks
Order Code1606082
Technical Datasheet
Voltage(AC)25V
Capacitor TerminalsPC Pin
Product Length12.5mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(AC)
25V
Product Length
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Terminals
PC Pin
Product Height
12mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
