Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC238600155Copy
Manufacturer Standard Lead Time21 weeks
Order Code1413901
Product RangeMMKP386 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.060 (CNY243.0178) |
| 3+ | CNY193.550 (CNY218.7115) |
| 5+ | CNY182.080 (CNY205.7504) |
| 10+ | CNY169.180 (CNY191.1734) |
| 20+ | CNY157.710 (CNY178.2123) |
| 50+ | CNY151.970 (CNY171.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.06 (CNY243.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238600155Copy
Manufacturer Standard Lead Time21 weeks
Order Code1413901
Product RangeMMKP386 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)300V
Voltage(DC)850V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR6000µohm
Product Diameter-
Product Length44mm
Product Width22mm
Product Height38mm
Ripple Current-
Output (kvar)-
Product RangeMMKP386 Series
Operating Temperature Min-50°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
1.5µF
Typical Applications
Snubber
Voltage(AC)
300V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
-
ESR
6000µohm
Product Length
44mm
Product Height
38mm
Output (kvar)
-
Operating Temperature Min
-50°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
MMKP386 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
