Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237363104Copy
Manufacturer Standard Lead Time21 weeks
Order Code1166020
Product RangeMKT373 Series
Also Known As222237363104
Your Part Number
706 In Stock
Need more?
706 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY7.700 (CNY8.701) |
| 100+ | CNY7.110 (CNY8.0343) |
| 250+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.25 (CNY16.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237363104Copy
Manufacturer Standard Lead Time21 weeks
Order Code1166020
Product RangeMKT373 Series
Also Known As222237363104
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length17.5mm
Product Width7mm
Product Height13.5mm
Product RangeMKT373 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MKT373 series is a MKT radial potted type DC film capacitor used for blocking and coupling, bypass and energy reservoir.
- Maximum application temperature 105°C
- Climatic testing class (according to IEC 60068-1) 55/105/56
- Mono construction, metallized polyester film
- Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
- Tinned wire leads
- Grade 1 (long life) performance
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
17.5mm
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
7mm
Product Range
MKT373 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
