Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237042682Copy
Manufacturer Standard Lead Time13 weeks
Order Code2925373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.030 (CNY9.0739) |
| 50+ | CNY4.110 (CNY4.6443) |
| 250+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 5
Multiple: 5
CNY40.15 (CNY45.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237042682Copy
Manufacturer Standard Lead Time13 weeks
Order Code2925373
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5.08mm
Product Length7.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Voltage(DC)
250V
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
