Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237021123Copy
Order Code2924985
Product RangeMKT370 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.410 (CNY9.5033) |
| 50+ | CNY4.890 (CNY5.5257) |
| 250+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2000+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 5
Multiple: 5
CNY42.05 (CNY47.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237021123Copy
Order Code2924985
Product RangeMKT370 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)63V
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5.08mm
Product Width2.5mm
Product RangeMKT370 Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
63V
Lead Spacing
5.08mm
Product Range
MKT370 Series
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Humidity Rating
GRADE II (Test Condition A)
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
