Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237012474.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1609430
Product RangeMKT370 Series
Your Part Number
3,997 In Stock
Need more?
3,997 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2000+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237012474.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1609430
Product RangeMKT370 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)40V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Product RangeMKT370 Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Product Range
MKT370 Series
Qualification
AEC-Q200
Voltage(AC)
40V
Capacitor Terminals
PC Pin
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC237012474.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325
