Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237012224.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1606198
Product RangeMKT370 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.330 (CNY11.6729) |
| 50+ | CNY4.350 (CNY4.9155) |
| 250+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 5
Multiple: 5
CNY51.65 (CNY58.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237012224.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1606198
Product RangeMKT370 Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)40V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Product RangeMKT370 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Mounting
Through Hole
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(AC)
40V
Capacitor Terminals
PC Pin
Product Range
MKT370 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
