Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC236855473Copy
Manufacturer Standard Lead Time19 weeks
Order Code1215503
Product RangeMKT368 Series
Also Known As222236855473
Your Part Number
815 In Stock
Need more?
815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 2000+ | CNY4.240 (CNY4.7912) |
Price for:Each
Minimum: 5
Multiple: 5
CNY57.95 (CNY65.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC236855473Copy
Manufacturer Standard Lead Time19 weeks
Order Code1215503
Product RangeMKT368 Series
Also Known As222236855473
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length14.5mm
Product Width17.5mm
Product Height14.5mm
Product RangeMKT368 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay MKT368 series capacitors are radial leaded, metalized polyester film capacitors. The capacitance range includes E12 decade values from 0.001μF to 1μF. These film capacitors are non polarized electrical capacitors with insulated polyester used as dielectric.
- Rated DC voltage of 63V, 100V, 250V, 400V, 630V
- Rated AC voltage of 40V, 63V, 160V, 220V, 250V
- ±10% and ±5% tolerance
- Maximum operating temperature is 85°C
- Compliant to IEC 60384-2 standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.047µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
14.5mm
Product Height
14.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
17.5mm
Product Range
MKT368 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
